Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns
BD 82.500
BD 0.028 Each (On a Reel of 3000) (Exc. Vat)
BD 90.750
BD 0.031 Each (On a Reel of 3000) (inc. VAT)
3000
BD 82.500
BD 0.028 Each (On a Reel of 3000) (Exc. Vat)
BD 90.750
BD 0.031 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns