Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323

RS Stock No.: 273-7274Brand: InfineonManufacturers Part No.: BAR6305WH6327XTSA1
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Package Type

SOT-323

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode, 100mA, 50V, 3-Pin SOT-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Package Type

SOT-323

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more