Technical Document
Specifications
Brand
InfineonDiode Configuration
Series
Number of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1.55µs
Package Type
SOT-23
Pin Count
3
Stock information temporarily unavailable.
BD 4.125
BD 0.028 Each (In a Pack of 150) (Exc. Vat)
BD 4.537
BD 0.031 Each (In a Pack of 150) (inc. VAT)
Infineon BAR6404E6327HTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-23
Select packaging type
Standard
150
BD 4.125
BD 0.028 Each (In a Pack of 150) (Exc. Vat)
BD 4.537
BD 0.031 Each (In a Pack of 150) (inc. VAT)
Infineon BAR6404E6327HTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
150
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
150 - 600 | BD 0.028 | BD 4.125 |
750 - 1350 | BD 0.022 | BD 3.300 |
1500 - 3600 | BD 0.022 | BD 3.300 |
3750 - 7350 | BD 0.022 | BD 3.300 |
7500+ | BD 0.022 | BD 3.300 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Series
Number of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1.55µs
Package Type
SOT-23
Pin Count
3