Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BAR9002ELE6327XTMA1 PIN Diode, 100mA, 80V, 2-Pin TSLP

RS Stock No.: 216-8317Brand: InfineonManufacturers Part No.: BAR9002ELE6327XTMA1
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

0.75µs

Package Type

TSLP

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 393.750

BD 0.026 Each (On a Reel of 15000) (Exc. Vat)

BD 433.125

BD 0.029 Each (On a Reel of 15000) (inc. VAT)

Infineon BAR9002ELE6327XTMA1 PIN Diode, 100mA, 80V, 2-Pin TSLP

BD 393.750

BD 0.026 Each (On a Reel of 15000) (Exc. Vat)

BD 433.125

BD 0.029 Each (On a Reel of 15000) (inc. VAT)

Infineon BAR9002ELE6327XTMA1 PIN Diode, 100mA, 80V, 2-Pin TSLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

0.75µs

Package Type

TSLP

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more