Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
80V
Typical Carrier Life Time
0.75µs
Package Type
TSLP
Pin Count
2
BD 3.938
BD 0.026 Each (In a Pack of 150) (Exc. Vat)
BD 4.332
BD 0.029 Each (In a Pack of 150) (inc. VAT)
Standard
150
BD 3.938
BD 0.026 Each (In a Pack of 150) (Exc. Vat)
BD 4.332
BD 0.029 Each (In a Pack of 150) (inc. VAT)
Standard
150
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
150 - 150 | BD 0.026 | BD 3.938 |
300 - 600 | BD 0.026 | BD 3.938 |
750 - 1350 | BD 0.026 | BD 3.938 |
1500 - 3600 | BD 0.026 | BD 3.938 |
3750+ | BD 0.026 | BD 3.938 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
80V
Typical Carrier Life Time
0.75µs
Package Type
TSLP
Pin Count
2