Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1

RS Stock No.: 261-3903Brand: InfineonManufacturers Part No.: BAS4006E6433HTMA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Series

BAS40

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1
Select packaging type

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Series

BAS40

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more