Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 40V 120mA, Schottky Rectifier & Schottky Diode, SOT143-4-1 BAS4007E6327HTSA1

RS Stock No.: 249-6979PBrand: InfineonManufacturers Part No.: BAS4007E6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT143-4-1

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Rectifier Type

Schottky Diode

Diode Type

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon 40V 120mA, Schottky Rectifier & Schottky Diode, SOT143-4-1 BAS4007E6327HTSA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon 40V 120mA, Schottky Rectifier & Schottky Diode, SOT143-4-1 BAS4007E6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT143-4-1

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Rectifier Type

Schottky Diode

Diode Type

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more