Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Configuration
Series
BD 0.440
BD 0.044 Each (In a Pack of 10) (Exc. Vat)
BD 0.484
BD 0.048 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.440
BD 0.044 Each (In a Pack of 10) (Exc. Vat)
BD 0.484
BD 0.048 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.044 | BD 0.440 |
100+ | BD 0.038 | BD 0.385 |
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Configuration
Series