Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
700mA
Peak Reverse Repetitive Voltage
70V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.033 | BD 99.000 |
6000 - 6000 | BD 0.028 | BD 82.500 |
9000+ | BD 0.028 | BD 82.500 |
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
700mA
Peak Reverse Repetitive Voltage
70V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2
Diode Technology
Schottky Barrier