Infineon 4V 110mA, Schottky Diode, 2-Pin SOD-323 BAT1503WE6327HTSA1

RS Stock No.: 261-3915Brand: InfineonManufacturers Part No.: BAT1503WE6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

110mA

Peak Reverse Repetitive Voltage

4V

Series

BAT15-03W

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.080

BD 0.154 Each (In a Pack of 20) (Exc. Vat)

BD 3.388

BD 0.169 Each (In a Pack of 20) (inc. VAT)

Infineon 4V 110mA, Schottky Diode, 2-Pin SOD-323 BAT1503WE6327HTSA1
Select packaging type

BD 3.080

BD 0.154 Each (In a Pack of 20) (Exc. Vat)

BD 3.388

BD 0.169 Each (In a Pack of 20) (inc. VAT)

Infineon 4V 110mA, Schottky Diode, 2-Pin SOD-323 BAT1503WE6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 20BD 0.154BD 3.080
40 - 80BD 0.138BD 2.750
100 - 220BD 0.121BD 2.420
240 - 480BD 0.110BD 2.200
500+BD 0.104BD 2.090

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

110mA

Peak Reverse Repetitive Voltage

4V

Series

BAT15-03W

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more