Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1

RS Stock No.: 261-3928Brand: InfineonManufacturers Part No.: BAT1804E6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

35V

Series

BAT18

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.060

Each (On a Reel of 3000) (Exc. Vat)

BD 0.066

Each (On a Reel of 3000) (inc. VAT)

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1

BD 0.060

Each (On a Reel of 3000) (Exc. Vat)

BD 0.066

Each (On a Reel of 3000) (inc. VAT)

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
3000 - 3000BD 0.060BD 180.000
6000 - 6000BD 0.050BD 150.000
9000+BD 0.045BD 135.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

35V

Series

BAT18

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more