Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BAT62E6327HTSA1 Dual Anti Parallel Pair PIN Diode, 20mA, 40V

RS Stock No.: 258-6978Brand: InfineonManufacturers Part No.: BAT62E6327HTSA1Distrelec Article No.: 30341148
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

Anti Parallel Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

20mA

Maximum Reverse Voltage

40V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 135.000

BD 0.045 Each (On a Reel of 3000) (Exc. Vat)

BD 148.500

BD 0.049 Each (On a Reel of 3000) (inc. VAT)

Infineon BAT62E6327HTSA1 Dual Anti Parallel Pair PIN Diode, 20mA, 40V

BD 135.000

BD 0.045 Each (On a Reel of 3000) (Exc. Vat)

BD 148.500

BD 0.049 Each (On a Reel of 3000) (inc. VAT)

Infineon BAT62E6327HTSA1 Dual Anti Parallel Pair PIN Diode, 20mA, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Anti Parallel Pair

Application

Switch

Number of Elements per Chip

2

Maximum Forward Current

20mA

Maximum Reverse Voltage

40V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more