Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1
RS Stock No.: 218-6283Brand: InfineonManufacturers Part No.: BBY5802VH6327XTSA1Distrelec Article No.: 30283837

Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Minimum Diode Capacitance
4.7pF
Maximum Reverse Voltage
10V
Package Type
TSLP-2-1
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1
3000
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 3000 - 3000 | BD 0.066 | BD 198.000 |
| 6000 - 6000 | BD 0.060 | BD 181.500 |
| 9000+ | BD 0.055 | BD 165.000 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Minimum Diode Capacitance
4.7pF
Maximum Reverse Voltage
10V
Package Type
TSLP-2-1

