Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BCR400WH6327XTSA1 DC-DC, Active Bias Controller 4-Pin, SOT-343-4

RS Stock No.: 262-5893Brand: InfineonManufacturers Part No.: BCR400WH6327XTSA1
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Active Bias Controller

Number of Outputs

1

Width

1.25mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOT-343-4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.775

BD 0.116 Each (In a Pack of 50) (Exc. Vat)

BD 6.353

BD 0.128 Each (In a Pack of 50) (inc. VAT)

Infineon BCR400WH6327XTSA1 DC-DC, Active Bias Controller 4-Pin, SOT-343-4
Select packaging type

BD 5.775

BD 0.116 Each (In a Pack of 50) (Exc. Vat)

BD 6.353

BD 0.128 Each (In a Pack of 50) (inc. VAT)

Infineon BCR400WH6327XTSA1 DC-DC, Active Bias Controller 4-Pin, SOT-343-4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200BD 0.116BD 5.775
250 - 450BD 0.079BD 3.938
500 - 1200BD 0.074BD 3.675
1250 - 2450BD 0.068BD 3.412
2500+BD 0.047BD 2.362

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Active Bias Controller

Number of Outputs

1

Width

1.25mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOT-343-4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more