Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
20 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-143
Mounting Type
Surface Mount
Number of Elements per Chip
1
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
BD 99.000
BD 0.033 Each (On a Reel of 3000) (Exc. Vat)
BD 108.900
BD 0.036 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
20 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-143
Mounting Type
Surface Mount
Number of Elements per Chip
1