Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
RS Stock No.: 258-6989Brand: InfineonManufacturers Part No.: BFP196E6327HTSA1Distrelec Article No.: 30341161

Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-143
Mounting Type
Surface Mount
Number of Elements per Chip
1
Stock information temporarily unavailable.
BD 115.500
BD 0.038 Each (On a Reel of 3000) (Exc. Vat)
BD 127.050
BD 0.042 Each (On a Reel of 3000) (inc. VAT)
Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
3000
BD 115.500
BD 0.038 Each (On a Reel of 3000) (Exc. Vat)
BD 127.050
BD 0.042 Each (On a Reel of 3000) (inc. VAT)
Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-143
Mounting Type
Surface Mount
Number of Elements per Chip
1