Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143

RS Stock No.: 258-7695Brand: InfineonManufacturers Part No.: BFP196E6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-143

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.512

BD 0.060 Each (In a Pack of 25) (Exc. Vat)

BD 1.663

BD 0.066 Each (In a Pack of 25) (inc. VAT)

Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
Select packaging type

BD 1.512

BD 0.060 Each (In a Pack of 25) (Exc. Vat)

BD 1.663

BD 0.066 Each (In a Pack of 25) (inc. VAT)

Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.060BD 1.512
250 - 600BD 0.055BD 1.375
625 - 1225BD 0.033BD 0.825
1250 - 2475BD 0.033BD 0.825
2500+BD 0.033BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-143

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more