Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFP405H6327XTSA1 NPN RF Bipolar Transistor, 12 mA, 15 V TSFP-4

RS Stock No.: 259-1421Brand: InfineonManufacturers Part No.: BFP405H6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

12 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-4

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.575

BD 0.143 Each (In a Pack of 25) (Exc. Vat)

BD 3.933

BD 0.157 Each (In a Pack of 25) (inc. VAT)

Infineon BFP405H6327XTSA1 NPN RF Bipolar Transistor, 12 mA, 15 V TSFP-4
Select packaging type

BD 3.575

BD 0.143 Each (In a Pack of 25) (Exc. Vat)

BD 3.933

BD 0.157 Each (In a Pack of 25) (inc. VAT)

Infineon BFP405H6327XTSA1 NPN RF Bipolar Transistor, 12 mA, 15 V TSFP-4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.143BD 3.575
250 - 600BD 0.116BD 2.888
625 - 1225BD 0.110BD 2.750
1250 - 2475BD 0.104BD 2.612
2500+BD 0.099BD 2.475

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

12 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-4

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more