Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
50 mA
Maximum Collector Emitter Voltage
4.1 V
Package Type
SOT-343
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
4.8 V
Maximum Emitter Base Voltage
0.5 V
Maximum Operating Frequency
45 GHz
Pin Count
4
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 0.9mm
Product details
SiGe RF Bipolar Transistors, Infineon
A range of ultra-low-noise wideband NPN bipolar RF transistors from Infineon. These hetero-junction bipolar devices utilize Infineons silicon germanium carbon (SiGe:C) material technology and are especially suited for use mobile applications in which low power consumption is a key requirement. With typical transition frequencies of up to 65 GHz these devices offer high power gain at frequencies of up to 10 GHz when used in amplifier applications. The transistors include internal circuitry for ESD and excessive RF input power protection.
Bipolar Transistors, Infineon
BD 6.462
BD 0.258 Each (In a Pack of 25) (Exc. Vat)
BD 7.108
BD 0.284 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 6.462
BD 0.258 Each (In a Pack of 25) (Exc. Vat)
BD 7.108
BD 0.284 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.258 | BD 6.462 |
250 - 600 | BD 0.192 | BD 4.812 |
625 - 1225 | BD 0.182 | BD 4.538 |
1250 - 2475 | BD 0.170 | BD 4.262 |
2500+ | BD 0.160 | BD 3.988 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
50 mA
Maximum Collector Emitter Voltage
4.1 V
Package Type
SOT-343
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
4.8 V
Maximum Emitter Base Voltage
0.5 V
Maximum Operating Frequency
45 GHz
Pin Count
4
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 0.9mm
Product details
SiGe RF Bipolar Transistors, Infineon
A range of ultra-low-noise wideband NPN bipolar RF transistors from Infineon. These hetero-junction bipolar devices utilize Infineons silicon germanium carbon (SiGe:C) material technology and are especially suited for use mobile applications in which low power consumption is a key requirement. With typical transition frequencies of up to 65 GHz these devices offer high power gain at frequencies of up to 10 GHz when used in amplifier applications. The transistors include internal circuitry for ESD and excessive RF input power protection.