Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1

RS Stock No.: 261-3948Brand: InfineonManufacturers Part No.: BFP720FH6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 396.000

BD 0.132 Each (On a Reel of 3000) (Exc. Vat)

BD 435.600

BD 0.145 Each (On a Reel of 3000) (inc. VAT)

Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1

BD 396.000

BD 0.132 Each (On a Reel of 3000) (Exc. Vat)

BD 435.600

BD 0.145 Each (On a Reel of 3000) (inc. VAT)

Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.132BD 396.000
6000 - 6000BD 0.121BD 363.000
9000+BD 0.104BD 313.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more