Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
45 mA
Maximum Collector Emitter Voltage
4.2 V
Package Type
TSFP-4-1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 3.025
BD 0.121 Each (In a Pack of 25) (Exc. Vat)
BD 3.327
BD 0.133 Each (In a Pack of 25) (inc. VAT)
Infineon BFP740H6327XTSA1 NPN RF Bipolar Transistor, 45 mA, 4.2 V TSFP-4-1
Select packaging type
Standard
25
BD 3.025
BD 0.121 Each (In a Pack of 25) (Exc. Vat)
BD 3.327
BD 0.133 Each (In a Pack of 25) (inc. VAT)
Infineon BFP740H6327XTSA1 NPN RF Bipolar Transistor, 45 mA, 4.2 V TSFP-4-1
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.121 | BD 3.025 |
250 - 600 | BD 0.099 | BD 2.475 |
625 - 1225 | BD 0.088 | BD 2.200 |
1250 - 2475 | BD 0.082 | BD 2.062 |
2500+ | BD 0.082 | BD 2.062 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
45 mA
Maximum Collector Emitter Voltage
4.2 V
Package Type
TSFP-4-1
Mounting Type
Surface Mount