Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFR93AE6327HTSA1 NPN Transistor, 90 mA, 12 V, 3-Pin SOT-23

RS Stock No.: 445-2225PBrand: InfineonManufacturers Part No.: BFR93A
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

90 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon BFR93AE6327HTSA1 NPN Transistor, 90 mA, 12 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon BFR93AE6327HTSA1 NPN Transistor, 90 mA, 12 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

90 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in