Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
18.2 dB
Typical Noise Figure
0.75dB
Number of Channels per Chip
1
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-4-11
Pin Count
4
BD 2,145.000
BD 0.143 Each (On a Reel of 15000) (Exc. Vat)
BD 2,359.500
BD 0.157 Each (On a Reel of 15000) (inc. VAT)
BGA123L4E6327XTSA1 Infineon, RF Amplifier Low Noise, 18.2 dB 1615 MHz, 4-Pin TSLP-4-11
15000
BD 2,145.000
BD 0.143 Each (On a Reel of 15000) (Exc. Vat)
BD 2,359.500
BD 0.157 Each (On a Reel of 15000) (inc. VAT)
BGA123L4E6327XTSA1 Infineon, RF Amplifier Low Noise, 18.2 dB 1615 MHz, 4-Pin TSLP-4-11
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
18.2 dB
Typical Noise Figure
0.75dB
Number of Channels per Chip
1
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-4-11
Pin Count
4
