Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
18.2 dB
Typical Noise Figure
0.75dB
Number of Channels per Chip
1
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-4-11
Pin Count
4
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
18.2 dB
Typical Noise Figure
0.75dB
Number of Channels per Chip
1
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-4-11
Pin Count
4