Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
19.6 dB
Typical Output Power
60mW
Typical Noise Figure
1dB
Maximum Operating Frequency
1615 MHz
Package Type
TSNP-6
Pin Count
6
Stock information temporarily unavailable.
BD 2,062.500
BD 0.138 Each (On a Reel of 15000) (Exc. Vat)
BD 2,268.750
BD 0.152 Each (On a Reel of 15000) (inc. VAT)
BGA524N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 19.6 dB 1615 MHz, 6-Pin TSNP-6
15000
BD 2,062.500
BD 0.138 Each (On a Reel of 15000) (Exc. Vat)
BD 2,268.750
BD 0.152 Each (On a Reel of 15000) (inc. VAT)
BGA524N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 19.6 dB 1615 MHz, 6-Pin TSNP-6
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
19.6 dB
Typical Output Power
60mW
Typical Noise Figure
1dB
Maximum Operating Frequency
1615 MHz
Package Type
TSNP-6
Pin Count
6