Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
20 dB
Typical Output Power
72mW
Typical Noise Figure
0.65dB
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-6-2
Pin Count
6
BD 1.485
BD 0.148 Each (In a Pack of 10) (Exc. Vat)
BD 1.633
BD 0.163 Each (In a Pack of 10) (inc. VAT)
BGA725L6E6327FTSA1 Infineon, RF Amplifier Low Noise, 20 dB 1615 MHz, 6-Pin TSLP-6-2
Select packaging type
Standard
10
BD 1.485
BD 0.148 Each (In a Pack of 10) (Exc. Vat)
BD 1.633
BD 0.163 Each (In a Pack of 10) (inc. VAT)
BGA725L6E6327FTSA1 Infineon, RF Amplifier Low Noise, 20 dB 1615 MHz, 6-Pin TSLP-6-2
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | BD 0.148 | BD 1.485 |
| 100 - 240 | BD 0.143 | BD 1.430 |
| 250 - 490 | BD 0.132 | BD 1.320 |
| 500 - 990 | BD 0.132 | BD 1.320 |
| 1000+ | BD 0.121 | BD 1.210 |
Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
20 dB
Typical Output Power
72mW
Typical Noise Figure
0.65dB
Maximum Operating Frequency
1615 MHz
Package Type
TSLP-6-2
Pin Count
6
