Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
16.3 dB
Typical Output Power
60mW
Typical Noise Figure
1.05dB
Maximum Operating Frequency
1000 MHz
Package Type
TSNP-6-2
Pin Count
6
Stock information temporarily unavailable.
BD 2,640.000
BD 0.176 Each (On a Reel of 15000) (Exc. Vat)
BD 2,904.000
BD 0.194 Each (On a Reel of 15000) (inc. VAT)
BGA729N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 16.3 dB 1000 MHz, 6-Pin TSNP-6-2
15000
BD 2,640.000
BD 0.176 Each (On a Reel of 15000) (Exc. Vat)
BD 2,904.000
BD 0.194 Each (On a Reel of 15000) (inc. VAT)
BGA729N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 16.3 dB 1000 MHz, 6-Pin TSNP-6-2
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
16.3 dB
Typical Output Power
60mW
Typical Noise Figure
1.05dB
Maximum Operating Frequency
1000 MHz
Package Type
TSNP-6-2
Pin Count
6