Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

BGA7L1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 13.6 dB 960 MHz, 6-Pin TSNP-6-2

RS Stock No.: 273-5226Brand: InfineonManufacturers Part No.: BGA7L1BN6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise Amplifier

Typical Power Gain

13.6 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

960 MHz

Package Type

TSNP-6-2

Pin Count

6

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 3.412

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.753

BD 0.375 Each (In a Pack of 10) (inc. VAT)

BGA7L1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 13.6 dB 960 MHz, 6-Pin TSNP-6-2

BD 3.412

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.753

BD 0.375 Each (In a Pack of 10) (inc. VAT)

BGA7L1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 13.6 dB 960 MHz, 6-Pin TSNP-6-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise Amplifier

Typical Power Gain

13.6 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

960 MHz

Package Type

TSNP-6-2

Pin Count

6

Country of Origin

Malaysia