BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6

RS Stock No.: 233-3493Brand: InfineonManufacturers Part No.: BGA9C1MN9E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

4400 To 5000MHz

Typical Power Gain

19 dB

Typical Noise Figure

1dB

Number of Channels per Chip

1

Maximum Operating Frequency

5000 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9C1

Stock information temporarily unavailable.

BD 1.622

BD 0.324 Each (In a Pack of 5) (Exc. Vat)

BD 1.784

BD 0.356 Each (In a Pack of 5) (inc. VAT)

BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6
Select packaging type

BD 1.622

BD 0.324 Each (In a Pack of 5) (Exc. Vat)

BD 1.784

BD 0.356 Each (In a Pack of 5) (inc. VAT)

BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

4400 To 5000MHz

Typical Power Gain

19 dB

Typical Noise Figure

1dB

Number of Channels per Chip

1

Maximum Operating Frequency

5000 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9C1