Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10

RS Stock No.: 349-192Brand: InfineonManufacturers Part No.: BGSA149M2N10E6327XTSA1
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

RF Switch

Package Type

TSNP-10

Pin Count

10

Dimensions

0.95 x 1.3mm

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.510

BD 0.226 Each (In a Pack of 20) (Exc. Vat)

BD 4.961

BD 0.249 Each (In a Pack of 20) (inc. VAT)

Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10

BD 4.510

BD 0.226 Each (In a Pack of 20) (Exc. Vat)

BD 4.961

BD 0.249 Each (In a Pack of 20) (inc. VAT)

Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 180BD 0.226BD 4.510
200 - 480BD 0.220BD 4.400
500 - 980BD 0.209BD 4.180
1000 - 1980BD 0.192BD 3.850
2000+BD 0.192BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

RF Switch

Package Type

TSNP-10

Pin Count

10

Dimensions

0.95 x 1.3mm

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more