Technical Document
Specifications
Brand
InfineonTechnology
RF IC
Package Type
TSNP-10-9
Pin Count
10
Dimensions
0.95 x 1.3mm
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 1,584.000
BD 0.132 Each (On a Reel of 12000) (Exc. Vat)
BD 1,742.400
BD 0.145 Each (On a Reel of 12000) (inc. VAT)
Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
12000
BD 1,584.000
BD 0.132 Each (On a Reel of 12000) (Exc. Vat)
BD 1,742.400
BD 0.145 Each (On a Reel of 12000) (inc. VAT)
Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
Stock information temporarily unavailable.
12000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTechnology
RF IC
Package Type
TSNP-10-9
Pin Count
10
Dimensions
0.95 x 1.3mm
Mounting Type
Surface Mount