Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BGT60TR13CSWXUMA1 RF Switch, 40-Pin PG-VF2BGA-40-1

RS Stock No.: 349-350Brand: InfineonManufacturers Part No.: BGT60TR13CSWXUMA1
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

Sensor

Package Type

PG-VF2BGA-40-1

Pin Count

40

Dimensions

6.5 x 5mm

Mounting Type

Surface Mount

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.142

BD 10.142 Each (Exc. Vat)

BD 11.156

BD 11.156 Each (inc. VAT)

Infineon BGT60TR13CSWXUMA1 RF Switch, 40-Pin PG-VF2BGA-40-1

BD 10.142

BD 10.142 Each (Exc. Vat)

BD 11.156

BD 11.156 Each (inc. VAT)

Infineon BGT60TR13CSWXUMA1 RF Switch, 40-Pin PG-VF2BGA-40-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.142
10 - 99BD 9.306
100+BD 8.740

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Sensor

Package Type

PG-VF2BGA-40-1

Pin Count

40

Dimensions

6.5 x 5mm

Mounting Type

Surface Mount

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more