Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™
Package Type
MG-WDSON-2
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
0.0104 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si
BD 7.672
BD 0.512 Each (In a Pack of 15) (Exc. Vat)
BD 8.439
BD 0.563 Each (In a Pack of 15) (inc. VAT)
Standard
15
BD 7.672
BD 0.512 Each (In a Pack of 15) (Exc. Vat)
BD 8.439
BD 0.563 Each (In a Pack of 15) (inc. VAT)
Standard
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
15 - 60 | BD 0.512 | BD 7.672 |
75 - 135 | BD 0.484 | BD 7.260 |
150 - 360 | BD 0.468 | BD 7.012 |
375 - 735 | BD 0.446 | BD 6.682 |
750+ | BD 0.424 | BD 6.352 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™
Package Type
MG-WDSON-2
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
0.0104 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si