Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 281 A, 40 V, 8-Pin TDSON BSC010N04LSATMA1

RS Stock No.: 273-2625Brand: InfineonManufacturers Part No.: BSC010N04LSATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

281 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,887.500

BD 0.578 Each (On a Reel of 5000) (Exc. Vat)

BD 3,176.250

BD 0.636 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 281 A, 40 V, 8-Pin TDSON BSC010N04LSATMA1

BD 2,887.500

BD 0.578 Each (On a Reel of 5000) (Exc. Vat)

BD 3,176.250

BD 0.636 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 281 A, 40 V, 8-Pin TDSON BSC010N04LSATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

281 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more