Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
2
Stock information temporarily unavailable.
Please check again later.
BD 0.185
Each (In a Pack of 5) (Exc. Vat)
BD 0.203
Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.185
Each (In a Pack of 5) (Exc. Vat)
BD 0.203
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
2