Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ N-Channel MOSFET, 46 A, 60 V, 8-Pin TDSON BSC097N06NSATMA1

RS Stock No.: 110-9115Brand: InfineonManufacturers Part No.: BSC097N06NS
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5.35mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.1mm

Product details

Infineon OptiMOS™ Power MOSFET Family

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.012

BD 0.280 Each (In a Pack of 25) (Exc. Vat)

BD 7.713

BD 0.308 Each (In a Pack of 25) (inc. VAT)

Infineon OptiMOS™ N-Channel MOSFET, 46 A, 60 V, 8-Pin TDSON BSC097N06NSATMA1
Select packaging type

BD 7.012

BD 0.280 Each (In a Pack of 25) (Exc. Vat)

BD 7.713

BD 0.308 Each (In a Pack of 25) (inc. VAT)

Infineon OptiMOS™ N-Channel MOSFET, 46 A, 60 V, 8-Pin TDSON BSC097N06NSATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5.35mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.1mm

Product details

Infineon OptiMOS™ Power MOSFET Family

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more