Infineon OptiMOS™ 5 N-Channel MOSFET, 56 A, 150 V, 8-Pin SuperSO8 5 x 6 BSC160N15NS5ATMA1

RS Stock No.: 214-4329Brand: InfineonManufacturers Part No.: BSC160N15NS5ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

150 V

Package Type

SuperSO8 5 x 6

Series

OptiMOS™ 5

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.016 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2,777.500

BD 0.556 Each (On a Reel of 5000) (Exc. Vat)

BD 3,055.250

BD 0.612 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 56 A, 150 V, 8-Pin SuperSO8 5 x 6 BSC160N15NS5ATMA1

BD 2,777.500

BD 0.556 Each (On a Reel of 5000) (Exc. Vat)

BD 3,055.250

BD 0.612 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 56 A, 150 V, 8-Pin SuperSO8 5 x 6 BSC160N15NS5ATMA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

150 V

Package Type

SuperSO8 5 x 6

Series

OptiMOS™ 5

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.016 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more