Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1

RS Stock No.: 214-4331Brand: InfineonManufacturers Part No.: BSD214SNH6327XTSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™ 2

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

1.2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.033BD 99.000
6000 - 12000BD 0.028BD 82.500
15000+BD 0.028BD 82.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™ 2

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

1.2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more