Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1

RS Stock No.: 214-4333Brand: InfineonManufacturers Part No.: BSD214SNH6327XTSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™ 2

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

1.2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.800

BD 0.044 Each (In a Pack of 200) (Exc. Vat)

BD 9.680

BD 0.048 Each (In a Pack of 200) (inc. VAT)

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1
Select packaging type

BD 8.800

BD 0.044 Each (In a Pack of 200) (Exc. Vat)

BD 9.680

BD 0.048 Each (In a Pack of 200) (inc. VAT)

Infineon OptiMOS™ 2 N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 BSD214SNH6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200BD 0.044BD 8.800
400 - 800BD 0.044BD 8.800
1000 - 1800BD 0.044BD 8.800
2000 - 4800BD 0.044BD 8.800
5000+BD 0.038BD 7.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™ 2

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

1.2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more