Infineon OptiMOS P Dual P-Channel MOSFET, 2 A, 30 V, 6-Pin TSOP-6 BSL308PEH6327XTSA1

RS Stock No.: 892-2172Brand: InfineonManufacturers Part No.: BSL308PE
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

TSOP-6

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Transistor Material

Si

Number of Elements per Chip

2

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.480

BD 0.187 Each (In a Pack of 40) (Exc. Vat)

BD 8.228

BD 0.206 Each (In a Pack of 40) (inc. VAT)

Infineon OptiMOS P Dual P-Channel MOSFET, 2 A, 30 V, 6-Pin TSOP-6 BSL308PEH6327XTSA1
Select packaging type

BD 7.480

BD 0.187 Each (In a Pack of 40) (Exc. Vat)

BD 8.228

BD 0.206 Each (In a Pack of 40) (inc. VAT)

Infineon OptiMOS P Dual P-Channel MOSFET, 2 A, 30 V, 6-Pin TSOP-6 BSL308PEH6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

TSOP-6

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Transistor Material

Si

Number of Elements per Chip

2

Height

1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more