Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Number of Outputs
1
Maximum Operating Current
6.8A
Package Type
PG-TSDSO-14
Pin Count
14
Country of Origin
Indonesia
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
5
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.786 | BD 3.932 |
50 - 95 | BD 0.764 | BD 3.822 |
100 - 495 | BD 0.720 | BD 3.602 |
500 - 995 | BD 0.682 | BD 3.410 |
1000+ | BD 0.666 | BD 3.328 |
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Number of Outputs
1
Maximum Operating Current
6.8A
Package Type
PG-TSDSO-14
Pin Count
14
Country of Origin
Indonesia