Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BTG70502EPLXUMA1, DualHigh Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

RS Stock No.: 262-5822Brand: InfineonManufacturers Part No.: BTG70502EPLXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

2

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,468.500

BD 0.490 Each (On a Reel of 3000) (Exc. Vat)

BD 1,615.350

BD 0.539 Each (On a Reel of 3000) (inc. VAT)

Infineon BTG70502EPLXUMA1, DualHigh Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

BD 1,468.500

BD 0.490 Each (On a Reel of 3000) (Exc. Vat)

BD 1,615.350

BD 0.539 Each (On a Reel of 3000) (inc. VAT)

Infineon BTG70502EPLXUMA1, DualHigh Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

2

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more