Technical Document
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side Switch
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
10 V
Number of Outputs
2
Maximum Operating Current
3A
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Product details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | BD 0.754 | BD 3.768 |
40 - 195 | BD 0.644 | BD 3.218 |
200 - 995 | BD 0.512 | BD 2.558 |
1000 - 1995 | BD 0.418 | BD 2.090 |
2000+ | BD 0.412 | BD 2.062 |
Technical Document
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side Switch
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
10 V
Number of Outputs
2
Maximum Operating Current
3A
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Product details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements