Technical Document
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
3000mΩ
Maximum Operating Supply Voltage
60 V
Number of Outputs
1
Maximum Operating Current
0.2A
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
BD 9.130
BD 0.456 Each (In a Pack of 20) (Exc. Vat)
BD 10.043
BD 0.502 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 9.130
BD 0.456 Each (In a Pack of 20) (Exc. Vat)
BD 10.043
BD 0.502 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.456 | BD 9.130 |
40 - 80 | BD 0.434 | BD 8.690 |
100 - 180 | BD 0.412 | BD 8.250 |
200 - 480 | BD 0.402 | BD 8.030 |
500+ | BD 0.380 | BD 7.590 |
Technical Document
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
3000mΩ
Maximum Operating Supply Voltage
60 V
Number of Outputs
1
Maximum Operating Current
0.2A
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection