Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BTS4140NHUMA1High Side, High Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

RS Stock No.: 124-8773Brand: InfineonManufacturers Part No.: BTS4140NHUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

3000mΩ

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

0.2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,386.000

BD 0.346 Each (On a Reel of 4000) (Exc. Vat)

BD 1,524.600

BD 0.381 Each (On a Reel of 4000) (inc. VAT)

Infineon BTS4140NHUMA1High Side, High Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

BD 1,386.000

BD 0.346 Each (On a Reel of 4000) (Exc. Vat)

BD 1,524.600

BD 0.381 Each (On a Reel of 4000) (inc. VAT)

Infineon BTS4140NHUMA1High Side, High Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

3000mΩ

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

0.2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more