Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Power Switch Topology
High Side
Switch On Resistance
600mΩ
Maximum Operating Supply Voltage
34 V
Maximum Operating Current
0.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.45mm
Country of Origin
China
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
BD 783.750
BD 0.314 Each (On a Reel of 2500) (Exc. Vat)
BD 862.125
BD 0.345 Each (On a Reel of 2500) (inc. VAT)
2500
BD 783.750
BD 0.314 Each (On a Reel of 2500) (Exc. Vat)
BD 862.125
BD 0.345 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Power Switch Topology
High Side
Switch On Resistance
600mΩ
Maximum Operating Supply Voltage
34 V
Maximum Operating Current
0.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.45mm
Country of Origin
China
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection