Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
58 V
Maximum Operating Current
44A
Number of Outputs
4
Stock information temporarily unavailable.
BD 121.275
BD 2.426 Each (In a Tube of 50) (Exc. Vat)
BD 133.403
BD 2.669 Each (In a Tube of 50) (inc. VAT)
Infineon BTS500851TMBAKSA1, 1High Side, High Side Power Switch IC
50
BD 121.275
BD 2.426 Each (In a Tube of 50) (Exc. Vat)
BD 133.403
BD 2.669 Each (In a Tube of 50) (inc. VAT)
Infineon BTS500851TMBAKSA1, 1High Side, High Side Power Switch IC
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
58 V
Maximum Operating Current
44A
Number of Outputs
4