Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI

RS Stock No.: 194-9094Brand: InfineonManufacturers Part No.: CY14V101Q3-SFXI
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Length

10.49mm

Width

7.59mm

Height

2.36mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.376

BD 7.376 Each (Exc. Vat)

BD 8.114

BD 8.114 Each (inc. VAT)

Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI
Select packaging type

BD 7.376

BD 7.376 Each (Exc. Vat)

BD 8.114

BD 8.114 Each (inc. VAT)

Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.376
5 - 9BD 5.758
10+BD 5.522

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Length

10.49mm

Width

7.59mm

Height

2.36mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more