Infineon CY7C65215A-32LTXI, USB Controller, 3Mbps, I2C, SPI, UART, USB, 1.71 to 5.5 V, 32-Pin QFN

RS Stock No.: 181-8243Brand: InfineonManufacturers Part No.: CY7C65215A-32LTXI
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

I2C, SPI, UART, USB

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.71 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 466.235

BD 0.952 Each (In a Tray of 490) (Exc. Vat)

BD 512.859

BD 1.047 Each (In a Tray of 490) (inc. VAT)

Infineon CY7C65215A-32LTXI, USB Controller, 3Mbps, I2C, SPI, UART, USB, 1.71 to 5.5 V, 32-Pin QFN

BD 466.235

BD 0.952 Each (In a Tray of 490) (Exc. Vat)

BD 512.859

BD 1.047 Each (In a Tray of 490) (inc. VAT)

Infineon CY7C65215A-32LTXI, USB Controller, 3Mbps, I2C, SPI, UART, USB, 1.71 to 5.5 V, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

I2C, SPI, UART, USB

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.71 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more