Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C21534-24PVXIT, 8bit PSoC Microcontroller, M8C, 24MHz, 8 kB Flash, 28-Pin SSOP

RS Stock No.: 179-2335Brand: InfineonManufacturers Part No.: CY8C21534-24PVXIT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

M8C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

Number of PWM Units

2 x 8/32 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 32 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

2

Program Memory Type

Flash

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

28 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.536

BD 2.846 Each (In a Pack of 3) (Exc. Vat)

BD 9.390

BD 3.131 Each (In a Pack of 3) (inc. VAT)

Infineon CY8C21534-24PVXIT, 8bit PSoC Microcontroller, M8C, 24MHz, 8 kB Flash, 28-Pin SSOP
Select packaging type

BD 8.536

BD 2.846 Each (In a Pack of 3) (Exc. Vat)

BD 9.390

BD 3.131 Each (In a Pack of 3) (inc. VAT)

Infineon CY8C21534-24PVXIT, 8bit PSoC Microcontroller, M8C, 24MHz, 8 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 27BD 2.846BD 8.536
30 - 72BD 2.804BD 8.410
75 - 147BD 2.735BD 8.206
150 - 297BD 2.630BD 7.891
300+BD 2.557BD 7.670

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

M8C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

Number of PWM Units

2 x 8/32 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 32 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

2

Program Memory Type

Flash

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

28 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more